BAS7004E6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 14 361
Unit Price: 4,83000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 35 674
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 000
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,24950 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16 487
Unit Price: 3,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 269
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 27
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 45 405
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 895
Unit Price: 2,31000 Kč
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004E6327HTSA1

DigiKey Part Number
BAS7004E6327HTSA1TR-ND - Tape & Reel (TR)
BAS7004E6327HTSA1CT-ND - Cut Tape (CT)
BAS7004E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7004E6327HTSA1
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
103,94800 Kč39,48 Kč
1002,70240 Kč270,24 Kč
5002,00152 Kč1 000,76 Kč
1 0001,77412 Kč1 774,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48456 Kč4 453,68 Kč
6 0001,33869 Kč8 032,14 Kč
9 0001,26420 Kč11 377,80 Kč
15 0001,18045 Kč17 706,75 Kč
21 0001,13083 Kč23 747,43 Kč
30 0001,08259 Kč32 477,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč