Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004E6433HTMA1

DigiKey Part Number
448-BAS7004E6433HTMA1TR-ND - Tape & Reel (TR)
448-BAS7004E6433HTMA1CT-ND - Cut Tape (CT)
448-BAS7004E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7004E6433HTMA1
Description
DIODE ARRAY SCHOT 70V 70MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS7004E6327HTSA1Infineon Technologies32 965BAS7004E6327HTSA1CT-ND0,34000 KčParametric Equivalent
BAS70-04,215Nexperia USA Inc.01727-2895-1-ND0,16000 KčDirect
BAS70-04-7-FDiodes Incorporated0BAS70-04-FDICT-ND0,20000 KčDirect
BAS70-04,235Nexperia USA Inc.01727-8479-1-ND0,16000 KčSimilar
BAS70-04-E3-08Vishay General Semiconductor - Diodes Division13 670BAS70-04-E3-08CT-ND0,37000 KčSimilar
In-Stock: 28 839
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,40590 Kč340,59 Kč
5002,52186 Kč1 260,93 Kč
1 0002,23545 Kč2 235,45 Kč
2 0001,99397 Kč3 987,94 Kč
5 0001,73213 Kč8 660,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,57002 Kč15 700,20 Kč
20 0001,43359 Kč28 671,80 Kč
30 0001,36407 Kč40 922,10 Kč
50 0001,28592 Kč64 296,00 Kč
70 0001,23965 Kč86 775,50 Kč
100 0001,19467 Kč119 467,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč