
DS1308U-33+T | |
|---|---|
DigiKey Part Number | DS1308U-33+TTR-ND - Tape & Reel (TR) DS1308U-33+TCT-ND - Cut Tape (CT) DS1308U-33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1308U-33+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1308U-33+T Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 125µA ~ 200µA @ 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Memory Size 56B | Supplier Device Package 8-uMAX/uSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 25 | 90,73800 Kč | 2 268,45 Kč |
| 100 | 82,49390 Kč | 8 249,39 Kč |
| 250 | 78,56432 Kč | 19 641,08 Kč |
| 500 | 77,85776 Kč | 38 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,83830 Kč | 215 514,90 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |











