
BSZ086P03NS3EGATMA1 | |
|---|---|
DigiKey Part Number | BSZ086P03NS3EGATMA1TR-ND - Tape & Reel (TR) BSZ086P03NS3EGATMA1CT-ND - Cut Tape (CT) BSZ086P03NS3EGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ086P03NS3EGATMA1 |
Description | MOSFET P-CH 30V 13.5A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.5A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ086P03NS3EGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 57.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4785 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,39083 Kč | 31 954,15 Kč |
| 10 000 | 5,94955 Kč | 59 495,50 Kč |
| 15 000 | 5,82695 Kč | 87 404,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,98410 Kč | 1 098,41 Kč |
| 500 | 8,54912 Kč | 4 274,56 Kč |
| 1 000 | 7,76485 Kč | 7 764,85 Kč |
| 2 000 | 7,13218 Kč | 14 264,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 100 | 12,08220 Kč | 1 208,22 Kč |
| 500 | 9,40374 Kč | 4 701,87 Kč |
| 1 000 | 8,54136 Kč | 8 541,36 Kč |
| 2 000 | 7,81546 Kč | 15 630,92 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











