P-Channel 30 V 11.5A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 11.5A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC6679AZ

DigiKey Part Number
FDMC6679AZFSTR-ND - Tape & Reel (TR)
FDMC6679AZFSCT-ND - Cut Tape (CT)
FDMC6679AZFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC6679AZ
Description
MOSFET P-CH 30V 11.5A/20A 8MLP
Customer Reference
Detailed Description
P-Channel 30 V 11.5A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3970 pF @ 15 V
Part Status
Not For New Designs
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10mOhm @ 11.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ086P03NS3EGATMA1Infineon Technologies0BSZ086P03NS3EGATMA1CT-ND33,18000 KčSimilar
BSZ086P03NS3GATMA1Infineon Technologies0BSZ086P03NS3GATMA1CT-ND31,29000 KčSimilar
PJQ4401P_R2_00001Panjit International Inc.03757-PJQ4401P_R2_00001CT-ND23,52000 KčSimilar
PJQ4403P_R2_00001Panjit International Inc.19 8383757-PJQ4403P_R2_00001CT-ND19,74000 KčSimilar
In-Stock: 4 717
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,13700 Kč281,37 Kč
10018,99270 Kč1 899,27 Kč
50015,07152 Kč7 535,76 Kč
1 00013,81017 Kč13 810,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,41045 Kč34 231,35 Kč
6 00010,75623 Kč64 537,38 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč