Similar



BSZ086P03NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ086P03NS3GATMA1TR-ND - Tape & Reel (TR) BSZ086P03NS3GATMA1CT-ND - Cut Tape (CT) BSZ086P03NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ086P03NS3GATMA1 |
Description | MOSFET P-CH 30V 13.5A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.5A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ086P03NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.1V @ 105µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4785 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC6679AZ | onsemi | 4 717 | FDMC6679AZFSCT-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 100 | 12,94320 Kč | 1 294,32 Kč |
| 500 | 10,05006 Kč | 5 025,03 Kč |
| 1 000 | 9,11817 Kč | 9 118,17 Kč |
| 2 000 | 8,33411 Kč | 16 668,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,48545 Kč | 37 427,25 Kč |
| 10 000 | 6,96109 Kč | 69 610,90 Kč |
| 15 000 | 6,69404 Kč | 100 410,60 Kč |
| 25 000 | 6,39406 Kč | 159 851,50 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










