
TMP117NAIYBGR | |
|---|---|
DigiKey Part Number | 296-TMP117NAIYBGRTR-ND - Tape & Reel (TR) 296-TMP117NAIYBGRCT-ND - Cut Tape (CT) 296-TMP117NAIYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117NAIYBGR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117NAIYBGR Models |
Category | Features Standby Mode, Shutdown Mode, One-Shot, Programmable Limit |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.2°C (±0.3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 100°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 6-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 6-DSBGA (1.49x0.95) |
Voltage - Supply 1.8V ~ 5.5V | Base Product Number |
Resolution 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 5 | 66,73200 Kč | 333,66 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 60,28120 Kč | 1 507,03 Kč |
| 50 | 57,87460 Kč | 2 893,73 Kč |
| 100 | 55,67200 Kč | 5 567,20 Kč |
| 500 | 51,23806 Kč | 25 619,03 Kč |
| 1 000 | 49,58699 Kč | 49 586,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,24564 Kč | 141 736,92 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |










