


XC6901D181ER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D181ER-GTR-ND - Tape & Reel (TR) 893-XC6901D181ER-GCT-ND - Cut Tape (CT) 893-XC6901D181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D181ER-G |
Description | IC REG LINEAR -1.8V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -12.4V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -1.8V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.6V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 250 | 9,99924 Kč | 2 499,81 Kč |
| 500 | 9,57466 Kč | 4 787,33 Kč |
| 1 000 | 9,25256 Kč | 9 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79298 Kč | 26 378,94 Kč |
| 6 000 | 8,58153 Kč | 51 489,18 Kč |
| 9 000 | 8,47566 Kč | 76 280,94 Kč |
| 15 000 | 8,35838 Kč | 125 375,70 Kč |
| 21 000 | 8,28981 Kč | 174 086,01 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






