
MAX7320ATE+ | |
|---|---|
DigiKey Part Number | MAX7320ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7320ATE+ |
Description | IC XPNDR 400KHZ I2C 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7320ATE+ Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-WFQFN Exposed Pad |
Interrupt Output No | Supplier Device Package 16-TQFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 25 | 90,30800 Kč | 2 257,70 Kč |
| 100 | 82,11480 Kč | 8 211,48 Kč |
| 300 | 77,54420 Kč | 23 263,26 Kč |
| 500 | 75,85402 Kč | 37 927,01 Kč |
| 1 000 | 73,91590 Kč | 73 915,90 Kč |
| 2 500 | 71,86977 Kč | 179 674,43 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |





