
ADA4352-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4352-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4352-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4352-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4352-2ACPZ-R7 |
Description | PROGRAMMABLE GAIN TIA AFE: INTER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Networking 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4352-2ACPZ-R7 Models |
Category | Applications Networking |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP (3x3) |
Type Transimpedance Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 205,69600 Kč | 2 056,96 Kč |
| 25 | 194,89520 Kč | 4 872,38 Kč |
| 100 | 180,06410 Kč | 18 006,41 Kč |
| 250 | 171,18744 Kč | 42 796,86 Kč |
| 500 | 164,92376 Kč | 82 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 155,73559 Kč | 233 603,39 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |











