
ADA4351-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4351-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4351-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4351-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4351-2ACPZ-R7 |
Description | PROGRAMMABLE GAIN TIA AFE: EXTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4351-2ACPZ-R7 Models |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN, CSP |
Part Status Active | Supplier Device Package 16-LFCSP-WQ (3x3) |
Type Transimpedance Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 150,09360 Kč | 3 752,34 Kč |
| 100 | 137,50540 Kč | 13 750,54 Kč |
| 250 | 135,25400 Kč | 33 813,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 123,42275 Kč | 185 134,12 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |










