
LMH32401IRGTT | |
|---|---|
DigiKey Part Number | 296-LMH32401IRGTTTR-ND - Tape & Reel (TR) 296-LMH32401IRGTTCT-ND - Cut Tape (CT) 296-LMH32401IRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH32401IRGTT |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | Applications Optical |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-VQFN (3x3) |
Type Transimpedance Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 236,26900 Kč | 2 362,69 Kč |
| 25 | 220,43720 Kč | 5 510,93 Kč |
| 100 | 203,05070 Kč | 20 305,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 194,75980 Kč | 48 689,95 Kč |
| 500 | 189,76438 Kč | 94 882,19 Kč |
| 750 | 187,26212 Kč | 140 446,59 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |










