Image for MAX40213EWA+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40213EWA+T

DigiKey Part Number
175-MAX40213EWA+TTR-ND - Tape & Reel (TR)
175-MAX40213EWA+TCT-ND - Cut Tape (CT)
175-MAX40213EWA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40213EWA+T
Description
TRANSIMPEDANCE AMPLIFIER WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier IC LIDAR Receivers 8-WLP (1.72x1.21)
Datasheet
 Datasheet
EDA/CAD Models
MAX40213EWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transimpedance Amplifier
Applications
LIDAR Receivers
Mounting Type
Surface Mount
Package / Case
8-WFBGA, WLBGA
Supplier Device Package
8-WLP (1.72x1.21)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 948
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10105,89300 Kč1 058,93 Kč
2597,90960 Kč2 447,74 Kč
10089,13860 Kč8 913,86 Kč
25086,10020 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,16716 Kč195 417,90 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč