
AD8015ARZ | |
|---|---|
DigiKey Part Number | 505-AD8015ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8015ARZ |
Description | IC TRANSIMPEDANCE 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8015ARZ Models |
Category | Current - Supply 25mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 11 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Differential | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 240 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 10 | 284,16600 Kč | 2 841,66 Kč |
| 98 | 245,57592 Kč | 24 066,44 Kč |
| 196 | 237,97485 Kč | 46 643,07 Kč |
| 294 | 234,16769 Kč | 68 845,30 Kč |
| 588 | 228,58466 Kč | 134 407,78 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |




