
MAX96711GTJ+ | |
|---|---|
DigiKey Part Number | 505-MAX96711GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96711GTJ+ |
Description | IC SERIALIZER 1.5GBPS 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1Gbps Serializer 14 Input 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96711GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Gbps | |
Input Type | - | |
Output Type | - | |
Number of Inputs | 14 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 222,96876 Kč | 109 254,69 Kč |
| Unit Price without VAT: | 222,96876 Kč |
|---|---|
| Unit Price with VAT: | 269,79220 Kč |




