1Gbps Serializer 14 Input 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96711GTJ+T

DigiKey Part Number
MAX96711GTJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX96711GTJ+T
Description
IC SERIALIZER 1.5GBPS 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1Gbps Serializer 14 Input 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96711GTJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
1Gbps
Input Type
-
Output Type
-
Number of Inputs
14
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 115°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500213,23150 Kč533 078,75 Kč
Manufacturers Standard Package
Unit Price without VAT:213,23150 Kč
Unit Price with VAT:258,01012 Kč