Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

BAS70-04,235 | |
|---|---|
DigiKey Part Number | 1727-8479-2-ND - Tape & Reel (TR) 1727-8479-1-ND - Cut Tape (CT) 1727-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04,235 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 50 | 1,80180 Kč | 90,09 Kč |
| 100 | 1,56190 Kč | 156,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67282 Kč | 6 728,20 Kč |
| 20 000 | 0,60623 Kč | 12 124,60 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |








