
TPSI3050DWZR | |
|---|---|
DigiKey Part Number | 296-TPSI3050DWZRTR-ND - Tape & Reel (TR) 296-TPSI3050DWZRCT-ND - Cut Tape (CT) 296-TPSI3050DWZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3050DWZR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPSI3050DWZR Models |
Category | Current - Peak Output 1.5A, 3A |
Mfr | Current - DC Forward (If) (Max) 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency UL, VDE |
Current - Output High, Low 1.5A, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSI3052QDWZRQ1 | Texas Instruments | 134 | 296-TPSI3052QDWZRQ1CT-ND | 105,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 70,72960 Kč | 1 768,24 Kč |
| 100 | 64,06910 Kč | 6 406,91 Kč |
| 250 | 60,97652 Kč | 15 244,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,40286 Kč | 57 402,86 Kč |
| 2 000 | 56,10592 Kč | 112 211,84 Kč |
| 3 000 | 55,45670 Kč | 166 370,10 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |










