N-Channel 150 V 25A (Ta), 239A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF026N15NM6ATMA1

DigiKey Part Number
448-IPF026N15NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPF026N15NM6ATMA1CT-ND - Cut Tape (CT)
448-IPF026N15NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF026N15NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 25A (Ta), 239A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPF026N15NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 15V
Vgs(th) (Max) @ Id
4V @ 276µA
Gate Charge (Qg) (Max) @ Vgs
137 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9900 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 395W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,17785 Kč67 177,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10118,93300 Kč1 189,33 Kč
10086,96530 Kč8 696,53 Kč
50082,22564 Kč41 112,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10108,11900 Kč1 081,19 Kč
10082,22610 Kč8 222,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč