
IPB029N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB029N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPB029N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPB029N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB029N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 24A (Ta), 165A (Tc) 3.8W (Ta), 395W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB029N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 276µA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9900 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 113,32600 Kč | 1 133,26 Kč |
| 100 | 82,76780 Kč | 8 276,78 Kč |
| 500 | 80,11828 Kč | 40 059,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,57654 Kč | 65 576,54 Kč |
| 2 000 | 65,45602 Kč | 130 912,04 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |


