
SN74HCS00QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS00QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS00QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS00QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS00QDYYRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS00QDYYRQ1 Models |
Category | Current - Output High, Low 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-SOT-23-THIN |
Voltage - Supply 2V ~ 6V | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC132ADR2G-Q | onsemi | 2 478 | 488-MC74HC132ADR2G-QCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,46584 Kč | 1 116,46 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| 1 000 | 4,08012 Kč | 4 080,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50303 Kč | 10 509,09 Kč |
| 6 000 | 3,40441 Kč | 20 426,46 Kč |
| 9 000 | 3,35501 Kč | 30 195,09 Kč |
| 15 000 | 3,30028 Kč | 49 504,20 Kč |
| 21 000 | 3,26830 Kč | 68 634,30 Kč |
| 30 000 | 3,23753 Kč | 97 125,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











