
MC74HC132ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC132ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC132ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC132ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC132ADR2G-Q |
Description | QUAD 2-INPUT NAND GATE WITH SCHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.9V ~ 2.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 250 | 4,68508 Kč | 1 171,27 Kč |
| 500 | 4,46124 Kč | 2 230,62 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08336 Kč | 10 208,40 Kč |
| 5 000 | 3,96631 Kč | 19 831,55 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

