Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPD6263S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6263STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6263STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6263STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6263S TR PBFREE |
Description | DIODE ARRAY SCHOT 70V 15MA SOT23 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,43316 Kč | 19 299,48 Kč |
| 6 000 | 5,95139 Kč | 35 708,34 Kč |
| 9 000 | 5,70600 Kč | 51 354,00 Kč |
| 15 000 | 5,48573 Kč | 82 285,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





