Diode 70 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-00-E3-08

DigiKey Part Number
BAS70-00-E3-08TR-ND - Tape & Reel (TR)
BAS70-00-E3-08CT-ND - Cut Tape (CT)
BAS70-00-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-00-E3-08
Description
DIODE SCHOTTKY 70V 200MA SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 70 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,06150 Kč306,15 Kč
5002,26946 Kč1 134,73 Kč
1 0002,01350 Kč2 013,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68726 Kč5 061,78 Kč
6 0001,52264 Kč9 135,84 Kč
9 0001,43867 Kč12 948,03 Kč
15 0001,34426 Kč20 163,90 Kč
21 0001,28834 Kč27 055,14 Kč
30 0001,23397 Kč37 019,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč