S3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 14 819
Unit Price: 24,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 919
Unit Price: 22,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 790
Unit Price: 22,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,29841 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,29843 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35 621
Unit Price: 17,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 83 395
Unit Price: 15,75000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 483
Unit Price: 15,96000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,72862 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 22 636
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 133
Unit Price: 18,90000 Kč
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3B

DigiKey Part Number
S3BFSTR-ND - Tape & Reel (TR)
S3BFSCT-ND - Cut Tape (CT)
S3BFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3B
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3B-13-FDiodes Incorporated14 819ES3B-FDICT-ND24,57000 KčSimilar
ES3B-E3/57TVishay General Semiconductor - Diodes Division2 919ES3B-E3/57TGICT-ND22,26000 KčSimilar
ES3B-E3/9ATVishay General Semiconductor - Diodes Division2 790ES3B-E3/9ATGICT-ND22,26000 KčSimilar
ESH3B-E3/57TVishay General Semiconductor - Diodes Division0ESH3B-E3/57T-ND7,29841 KčSimilar
ESH3B-E3/9ATVishay General Semiconductor - Diodes Division0ESH3B-E3/9AT-ND7,29843 KčSimilar
Obsolete
Marketplace Stock: 36 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36 000In Stock
Ships from Flip Electronics