


ES3B-13-F | |
|---|---|
DigiKey Part Number | ES3B-FDITR-ND - Tape & Reel (TR) ES3B-FDICT-ND - Cut Tape (CT) ES3B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3B-13-F |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,02230 Kč | 1 002,23 Kč |
| 500 | 7,74952 Kč | 3 874,76 Kč |
| 1 000 | 7,01690 Kč | 7 016,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08613 Kč | 18 258,39 Kč |
| 6 000 | 5,61749 Kč | 33 704,94 Kč |
| 9 000 | 5,37878 Kč | 48 409,02 Kč |
| 15 000 | 5,11059 Kč | 76 658,85 Kč |
| 21 000 | 4,95179 Kč | 103 987,59 Kč |
| 30 000 | 4,79748 Kč | 143 924,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


