
S3B | |
|---|---|
DigiKey Part Number | 4878-S3BCT-ND - Cut Tape (CT) 4878-S3BDKR-ND - Digi-Reel® 4878-S3BTR-ND |
Manufacturer | |
Manufacturer Product Number | S3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3B | Diotec Semiconductor | 0 | 4878-S3BCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 250 | 1,09776 Kč | 274,44 Kč |
| 500 | 1,03268 Kč | 516,34 Kč |
| 1 000 | 0,97914 Kč | 979,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37271 Kč | 4 118,13 Kč |
| 6 000 | 1,23437 Kč | 7 406,22 Kč |
| 9 000 | 1,16380 Kč | 10 474,20 Kč |
| 15 000 | 1,08443 Kč | 16 266,45 Kč |
| 21 000 | 1,03742 Kč | 21 785,82 Kč |
| 30 000 | 0,99170 Kč | 29 751,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


