S3B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3B

DigiKey Part Number
4878-S3BCT-ND - Cut Tape (CT)
4878-S3BDKR-ND - Digi-Reel®
4878-S3BTR-ND
Manufacturer
Manufacturer Product Number
S3B
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3BDiotec Semiconductor04878-S3BCT-ND2,52000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,63800 Kč16,38 Kč
251,42800 Kč35,70 Kč
1001,20530 Kč120,53 Kč
2501,09776 Kč274,44 Kč
5001,03268 Kč516,34 Kč
1 0000,97914 Kč979,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
3 0001,37271 Kč4 118,13 Kč
6 0001,23437 Kč7 406,22 Kč
9 0001,16380 Kč10 474,20 Kč
15 0001,08443 Kč16 266,45 Kč
21 0001,03742 Kč21 785,82 Kč
30 0000,99170 Kč29 751,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč