


S5BC-13-F | |
|---|---|
DigiKey Part Number | S5BC-FDITR-ND - Tape & Reel (TR) S5BC-FDICT-ND - Cut Tape (CT) S5BC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5BC-13-F |
Description | DIODE STANDARD 100V 5A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5BC-13-F Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 500 | 5,24656 Kč | 2 623,28 Kč |
| 1 000 | 4,71846 Kč | 4 718,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04715 Kč | 12 141,45 Kč |
| 6 000 | 3,70898 Kč | 22 253,88 Kč |
| 9 000 | 3,53667 Kč | 31 830,03 Kč |
| 15 000 | 3,34301 Kč | 50 145,15 Kč |
| 21 000 | 3,22836 Kč | 67 795,56 Kč |
| 30 000 | 3,11692 Kč | 93 507,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











