
E9X250081X12 | |
|---|---|
DigiKey Part Number | 283-E9X250081X12TR-ND - Tape & Reel (TR) 283-E9X250081X12CT-ND - Cut Tape (CT) 283-E9X250081X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X250081X12 |
Description | CRYSTAL 2016 25MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS10694-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 10 881 | 644-CS10694-25MCT-ND | 10,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,66620 Kč | 183,31 Kč |
| 100 | 3,51510 Kč | 351,51 Kč |
| 250 | 3,32524 Kč | 831,31 Kč |
| 500 | 3,18750 Kč | 1 593,75 Kč |
| 1 000 | 3,05563 Kč | 3 055,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10938 Kč | 9 328,14 Kč |
| 6 000 | 2,98074 Kč | 17 884,44 Kč |
| 9 000 | 2,90797 Kč | 26 171,73 Kč |
| 15 000 | 2,81886 Kč | 42 282,90 Kč |
| 21 000 | 2,76166 Kč | 57 994,86 Kč |
| 30 000 | 2,70231 Kč | 81 069,30 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



