


S3B-M3/9AT | |
|---|---|
DigiKey Part Number | S3B-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3B-M3/9AT |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3B-E3/57T | Vishay General Semiconductor - Diodes Division | 1 483 | S3B-E3/57TGICT-ND | 15,96000 Kč | Parametric Equivalent |
| S3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | S3B-E3/9AT-ND | 3,37618 Kč | Parametric Equivalent |
| S3B-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S3B-M3/57T-ND | 4,19732 Kč | Parametric Equivalent |
| S3BHE3_A/H | Vishay General Semiconductor - Diodes Division | 1 130 | S3BHE3_A/HGICT-ND | 20,23000 Kč | Parametric Equivalent |
| S3BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S3BHE3_A/I-ND | 4,48739 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | 3,72862 Kč | 39 150,51 Kč |
| Unit Price without VAT: | 3,72862 Kč |
|---|---|
| Unit Price with VAT: | 4,51163 Kč |


