S3B-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 3,67465 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 83 395
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 9 630
Unit Price: 19,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,69311 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 819
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 52 611
Unit Price: 14,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 133
Unit Price: 18,90000 Kč
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3B-E3/9AT

DigiKey Part Number
S3B-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3B-E3/9AT
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3B-E3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3B-13Diodes Incorporated0S3BDITR-ND3,67465 KčUpgrade
S3B-13-FDiodes Incorporated83 395S3B-FDICT-ND15,75000 KčUpgrade
ES3Bonsemi9 630ES3BFSCT-ND19,95000 KčSimilar
ES3B-13Diodes Incorporated0ES3BDITR-ND6,69311 KčSimilar
ES3B-13-FDiodes Incorporated14 819ES3B-FDICT-ND24,57000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,37618 Kč11 816,63 Kč
7 0003,18843 Kč22 319,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37618 Kč
Unit Price with VAT:4,08518 Kč