ES3B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 14 819
Unit Price: 24,57000 Kč
Datasheet

Similar


onsemi
In Stock: 9 630
Unit Price: 19,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 613
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 483
Unit Price: 15,96000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37618 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 133
Unit Price: 18,90000 Kč
Datasheet
Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

ES3B-13

DigiKey Part Number
ES3BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3B-13
Description
DIODE STANDARD 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3B-13-FDiodes Incorporated14 819ES3B-FDICT-ND24,57000 KčDirect
ES3Bonsemi9 630ES3BFSCT-ND19,95000 KčSimilar
RS3B-E3/57TVishay General Semiconductor - Diodes Division3 613RS3B-E3/57TGICT-ND22,05000 KčSimilar
S3Bonsemi0S3BFSCT-ND14,49000 KčSimilar
S3B-E3/57TVishay General Semiconductor - Diodes Division1 483S3B-E3/57TGICT-ND15,96000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,69311 Kč200 793,30 Kč
Unit Price without VAT:6,69311 Kč
Unit Price with VAT:8,09866 Kč