Similar
Similar
Similar
Similar



S3B-13 | |
|---|---|
DigiKey Part Number | S3BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3B-13 |
Description | DIODE STANDARD 100V 3A SMC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3B-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3B-13-F | Diodes Incorporated | 83 395 | S3B-FDICT-ND | 15,75000 Kč | Direct |
| ES3B | onsemi | 9 630 | ES3BFSCT-ND | 19,95000 Kč | Similar |
| RS3B-E3/57T | Vishay General Semiconductor - Diodes Division | 3 613 | RS3B-E3/57TGICT-ND | 22,05000 Kč | Similar |
| RS3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | RS3B-E3/9AT-ND | 5,00574 Kč | Similar |
| RS3B-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | RS3B-M3/57T-ND | 5,48110 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,67465 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 3,67465 Kč |
|---|---|
| Unit Price with VAT: | 4,44633 Kč |




