Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3H100U

DigiKey Part Number
497-10392-2-ND - Tape & Reel (TR)
497-10392-1-ND - Cut Tape (CT)
497-10392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3H100U
Description
DIODE SCHOTTKY 100V 3A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS3H100U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
1 0003,78069 Kč3 780,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,30517 Kč8 262,92 Kč
5 0003,01095 Kč15 054,75 Kč
7 5002,86096 Kč21 457,20 Kč
12 5002,69241 Kč33 655,12 Kč
17 5002,59259 Kč45 370,32 Kč
25 0002,49557 Kč62 389,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč