Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A01PDDCR

DigiKey Part Number
296-TPS62A01PDDCRTR-ND - Tape & Reel (TR)
296-TPS62A01PDDCRCT-ND - Cut Tape (CT)
296-TPS62A01PDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A01PDDCR
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,45240 Kč61,31 Kč
1002,08720 Kč208,72 Kč
2501,91248 Kč478,12 Kč
5001,80750 Kč903,75 Kč
1 0001,72121 Kč1 721,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61440 Kč4 843,20 Kč
6 0001,56218 Kč9 373,08 Kč
9 0001,53600 Kč13 824,00 Kč
15 0001,50701 Kč22 605,15 Kč
21 0001,49006 Kč31 291,26 Kč
30 0001,47377 Kč44 213,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč