
GW DASPA2.EC-HTJP-5L7N-1-100-R18 | |
|---|---|
DigiKey Part Number | 475-GWDASPA2.EC-HTJP-5L7N-1-100-R18TR-ND - Tape & Reel (TR) 475-GWDASPA2.EC-HTJP-5L7N-1-100-R18CT-ND - Cut Tape (CT) 475-GWDASPA2.EC-HTJP-5L7N-1-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW DASPA2.EC-HTJP-5L7N-1-100-R18 |
Description | LED OSCONIQ NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 2226 White, Neutral 4000K 2.85V 100mA 120° 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 44lm (39lm ~ 48lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 7,05740 Kč | 705,74 Kč |
| 500 | 5,85886 Kč | 2 929,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,37129 Kč | 6 445,55 Kč |
| 2 400 | 5,05055 Kč | 12 121,32 Kč |
| 3 600 | 4,88600 Kč | 17 589,60 Kč |
| 6 000 | 4,70005 Kč | 28 200,30 Kč |
| 8 400 | 4,58941 Kč | 38 551,04 Kč |
| 12 000 | 4,48148 Kč | 53 777,76 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






