
STPS3H100U | |
|---|---|
DigiKey Part Number | 497-10392-2-ND - Tape & Reel (TR) 497-10392-1-ND - Cut Tape (CT) 497-10392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100U |
Description | DIODE SCHOTTKY 100V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3100BE-13 | Diodes Incorporated | 8 699 | 31-B3100BE-13CT-ND | 2,51000 Kč | Similar |
| CDBB3100-G | Comchip Technology | 43 934 | 641-1114-1-ND | 3,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 3,78069 Kč | 3 780,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30517 Kč | 8 262,92 Kč |
| 5 000 | 3,01095 Kč | 15 054,75 Kč |
| 7 500 | 2,86096 Kč | 21 457,20 Kč |
| 12 500 | 2,69241 Kč | 33 655,12 Kč |
| 17 500 | 2,59259 Kč | 45 370,32 Kč |
| 25 000 | 2,49557 Kč | 62 389,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








