


CDBB3100-G | |
---|---|
DigiKey Part Number | 641-1114-2-ND - Tape & Reel (TR) 641-1114-1-ND - Cut Tape (CT) 641-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB3100-G |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3100-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 6,35300 Kč | 63,53 Kč |
100 | 5,57830 Kč | 557,83 Kč |
500 | 4,20558 Kč | 2 102,79 Kč |
1 000 | 3,92041 Kč | 3 920,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,02952 Kč | 9 088,56 Kč |
6 000 | 2,99431 Kč | 17 965,86 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |