


B3100BE-13 | |
|---|---|
DigiKey Part Number | 31-B3100BE-13TR-ND - Tape & Reel (TR) 31-B3100BE-13CT-ND - Cut Tape (CT) 31-B3100BE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3100BE-13 |
Description | DIODE SCHOTTKY 100V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 105pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 5,81010 Kč | 581,01 Kč |
| 500 | 4,40160 Kč | 2 200,80 Kč |
| 1 000 | 3,94678 Kč | 3 946,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36836 Kč | 10 105,08 Kč |
| 6 000 | 3,07691 Kč | 18 461,46 Kč |
| 9 000 | 2,92838 Kč | 26 355,42 Kč |
| 15 000 | 2,76146 Kč | 41 421,90 Kč |
| 21 000 | 2,66260 Kč | 55 914,60 Kč |
| 30 000 | 2,56652 Kč | 76 995,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

