


S3BHE3_A/H | |
|---|---|
DigiKey Part Number | S3BHE3_A/HGITR-ND - Tape & Reel (TR) S3BHE3_A/HGICT-ND - Cut Tape (CT) S3BHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3BHE3_A/H |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B-13-F | Diodes Incorporated | 14 819 | ES3B-FDICT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,86487 Kč | 4 985,14 Kč |
| 1 700 | 5,32126 Kč | 9 046,14 Kč |
| 2 550 | 5,04413 Kč | 12 862,53 Kč |
| 4 250 | 4,73260 Kč | 20 113,55 Kč |
| 5 950 | 4,54813 Kč | 27 061,37 Kč |
| 8 500 | 4,36877 Kč | 37 134,54 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

