


ES3B-E3/57T | |
|---|---|
DigiKey Part Number | ES3B-E3/57TGITR-ND - Tape & Reel (TR) ES3B-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3B-E3/57T |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3B-E3/57T Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,43947 Kč | 5 473,55 Kč |
| 1 700 | 5,85226 Kč | 9 948,84 Kč |
| 2 550 | 5,55302 Kč | 14 160,20 Kč |
| 4 250 | 5,21655 Kč | 22 170,34 Kč |
| 5 950 | 5,01725 Kč | 29 852,64 Kč |
| 8 500 | 4,82356 Kč | 41 000,26 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

