Similar



ESH3B-E3/9AT | |
|---|---|
DigiKey Part Number | ESH3B-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH3B-E3/9AT |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B | onsemi | 9 630 | ES3BFSCT-ND | 19,95000 Kč | Similar |
| ES3B-13 | Diodes Incorporated | 0 | ES3BDITR-ND | 6,69311 Kč | Similar |
| ES3B-13-F | Diodes Incorporated | 14 819 | ES3B-FDICT-ND | 24,57000 Kč | Similar |
| S3B-13-F | Diodes Incorporated | 83 395 | S3B-FDICT-ND | 15,75000 Kč | Similar |
| STPS3H100U | STMicroelectronics | 52 611 | 497-10392-1-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,29843 Kč | 25 544,50 Kč |
| Unit Price without VAT: | 7,29843 Kč |
|---|---|
| Unit Price with VAT: | 8,83110 Kč |




