Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

RS3B-13-F

DigiKey Part Number
RS3B-FDITR-ND - Tape & Reel (TR)
RS3B-FDICT-ND - Cut Tape (CT)
RS3B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3B-13-F
Description
DIODE STANDARD 100V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3B-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 621
Factory Stock: 81 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,12900 Kč111,29 Kč
1007,18340 Kč718,34 Kč
5005,48342 Kč2 741,71 Kč
1 0004,93537 Kč4 935,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,23866 Kč12 715,98 Kč
6 0003,88764 Kč23 325,84 Kč
9 0003,70876 Kč33 378,84 Kč
15 0003,50779 Kč52 616,85 Kč
21 0003,38878 Kč71 164,38 Kč
30 0003,27312 Kč98 193,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč