Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3B-E3/9AT

DigiKey Part Number
ES3B-E3/9ATGITR-ND - Tape & Reel (TR)
ES3B-E3/9ATGICT-ND - Cut Tape (CT)
ES3B-E3/9ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3B-E3/9AT
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3Bonsemi9 630ES3BFSCT-ND19,95000 KčSimilar
STPS3H100USTMicroelectronics52 611497-10392-1-ND14,07000 KčSimilar
STTH302SSTMicroelectronics5 133497-5230-1-ND18,90000 KčSimilar
In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,88000 Kč138,80 Kč
1009,04170 Kč904,17 Kč
5006,96252 Kč3 481,26 Kč
1 0006,29268 Kč6 292,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,33937 Kč18 687,79 Kč
7 0004,92685 Kč34 487,95 Kč
10 5004,71671 Kč49 525,46 Kč
17 5004,48060 Kč78 410,50 Kč
24 5004,34081 Kč106 349,85 Kč
35 0004,20498 Kč147 174,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč