Similar
Similar
Similar
Similar
Similar
Similar

S3B | |
|---|---|
DigiKey Part Number | S3BFSTR-ND - Tape & Reel (TR) S3BFSCT-ND - Cut Tape (CT) S3BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3B |
Description | DIODE STANDARD 100V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3B Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B-13-F | Diodes Incorporated | 14 819 | ES3B-FDICT-ND | 24,57000 Kč | Similar |
| ES3B-E3/57T | Vishay General Semiconductor - Diodes Division | 2 919 | ES3B-E3/57TGICT-ND | 22,26000 Kč | Similar |
| ES3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 2 790 | ES3B-E3/9ATGICT-ND | 22,26000 Kč | Similar |
| ESH3B-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/57T-ND | 7,29841 Kč | Similar |
| ESH3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/9AT-ND | 7,29843 Kč | Similar |






