PZT2222A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 225 836
Unit Price: 2,95000 Kč
Datasheet

Similar


onsemi
In Stock: 8 966
Unit Price: 14,31000 Kč
Datasheet

Similar


onsemi
In Stock: 7 528
Unit Price: 14,31000 Kč
Datasheet

Similar


onsemi
In Stock: 2 306
Unit Price: 15,16000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 201 000
Unit Price: 4,84150 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 444
Unit Price: 6,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 381
Unit Price: 21,89000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 397
Unit Price: 7,16000 Kč
Datasheet
FDT86106LZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZT2222A

DigiKey Part Number
PZT2222ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZT2222A
Description
TRANS NPN 40V 1A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 1 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
PZT2222A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes