Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZT2222AT1G

DigiKey Part Number
SPZT2222AT1GOSTR-ND - Tape & Reel (TR)
SPZT2222AT1GOSCT-ND - Cut Tape (CT)
SPZT2222AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPZT2222AT1G
Description
TRANS NPN 40V 0.6A SOT223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
SPZT2222AT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.5 W
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
SOT-223 (TO-261)
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
109,90600 Kč99,06 Kč
1006,36720 Kč636,72 Kč
5004,84348 Kč2 421,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,10561 Kč4 105,61 Kč
2 0003,71520 Kč7 430,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč