
DZT2222A-13 | |
|---|---|
DigiKey Part Number | DZT2222ADITR-ND - Tape & Reel (TR) DZT2222ADICT-ND - Cut Tape (CT) DZT2222ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT2222A-13 |
Description | TRANS NPN 40V 0.6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZT2222A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44399 Kč | 3 609,98 Kč |
| 5 000 | 1,29700 Kč | 6 485,00 Kč |
| 7 500 | 1,22200 Kč | 9 165,00 Kč |
| 12 500 | 1,13767 Kč | 14 220,88 Kč |
| 17 500 | 1,08771 Kč | 19 034,92 Kč |
| 25 000 | 1,03912 Kč | 25 978,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







