
BC56-16PA-7 | |
|---|---|
DigiKey Part Number | BC56-16PA-7DITR-ND - Tape & Reel (TR) BC56-16PA-7DICT-ND - Cut Tape (CT) BC56-16PA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-16PA-7 |
Description | TRANS NPN 80V 1A U-DFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 125MHz 520 mW Surface Mount U-DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 520 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,43690 Kč | 443,69 Kč |
| 500 | 3,33112 Kč | 1 665,56 Kč |
| 1 000 | 2,97437 Kč | 2 974,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51990 Kč | 7 559,70 Kč |
| 6 000 | 2,29085 Kč | 13 745,10 Kč |
| 9 000 | 2,17409 Kč | 19 566,81 Kč |
| 15 000 | 2,04283 Kč | 30 642,45 Kč |
| 21 000 | 1,96509 Kč | 41 266,89 Kč |
| 30 000 | 1,88953 Kč | 56 685,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











